
The 305-020-520-201 is a 20-position, 2-row through hole female I/O connector from Edac. It features a maximum current rating of 5A and can operate within a temperature range of -40°C to 105°C. The connector has a nickel and tin contact material with a gold plating and is lead-free and RoHS compliant. It is available in a bulk packaging with 25 pieces per package.
Sign in to ask questions about the Edac 305-020-520-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-020-520-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-020-520-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.