
24-position, 2-row female card edge connector with 3.96mm pitch and 3.56mm row spacing. Features gold-plated copper contacts for reliable connectivity, a green polyester insulator, and a UL94 V-0 flammability rating. Rated for 5A current and operates within a temperature range of -40°C to 105°C. Designed for panel mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 305-024-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Nickel, Tin, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 55.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-024-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.