
30-position, 2-row female header for board-to-board applications. Features a 3.96mm pitch and 8.71mm width, with a straight, solder termination. Constructed with a polyester insulator and copper alloy contacts plated in gold, offering a 5A current rating and operating temperature range of -40°C to 105°C. Housing is green, UL94 V-0 flammability rated, and lead-free compliant.
Sign in to ask questions about the Edac 305-030-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-030-500-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-030-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
