
36-position, 2-row female card edge connector with a 3.96mm pitch and 3.56mm row spacing. Features straight, through-hole mounting with solder termination and a 5A max current rating. Constructed with a polyester insulator and gold-plated copper contacts with nickel and tin underplating. Operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability rating. Designed for 1.78mm card thickness, this RoHS compliant component comes in green housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 305-036-520-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-036-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Length | 79.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-036-520-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
