44-position, 2-row female header for 1.78mm card thickness, featuring straight, solder termination with a 3.96mm pitch and 5.08mm row spacing. This green, polyester insulated connector offers a 5A current rating, operating between -40°C and 105°C, with gold-plated bronze contacts. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Edac 305-044-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-044-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.