
This 50-position 2-row through hole female I/O connector features a green color, nickel and tin contact material, and gold contact plating. It has a maximum current rating of 5A and operates between -40°C and 105°C. The connector is lead-free, RoHS compliant, and available in a bulk packaging quantity of 25.
Edac 305-050-521-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-050-521-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.