
56-position, dual female edge connector with a 3.96mm pitch and straight orientation. Designed for 1.78mm card thickness, this panel-mount connector features a polyester insulation material and a green housing. Contacts are plated with gold over nickel and tin, offering a current rating of 5A. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Edac 305-056-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-056-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
