
This 60-position, 2-row card edge connector features green polyester insulation and a nickel, tin contact material with gold plating. It is designed for through hole mounting and is compliant with RoHS regulations. The connector operates over a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 25 pieces.
Edac 305-060-520-204 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-060-520-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
