
72-position, 2-row female card edge connector with a 0.156-inch pitch and 3.56mm row spacing. Features straight, solder termination and a panel mount design. Constructed with a green polyester insulation material and nickel, tin, copper alloy, gold contacts with gold plating. Rated for 5A current and operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability.
Edac 305-072-500-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 151mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-072-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.