
6-position card edge connector featuring a 0.156-inch pitch and two rows for 12 total positions. This female connector utilizes gold-plated copper contacts with nickel and tin underplating, suitable for 0.062-inch thick cards. With a polyester insulation material and a green housing, it offers a maximum operating temperature of 125°C and a minimum of -65°C. Mounting is via through-hole termination with solder, and the component boasts a UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the Edac 306-006-521-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 306-006-521-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-006-521-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.