The 306-008-521-101 is a 16-position, 2-row through-hole female I/O connector from Edac. It features a green color and nickel, tin contact material with gold plating. The connector is designed for use in a variety of applications and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is packaged in bulk with 25 units per package.
Edac 306-008-521-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-008-521-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.