
20-position, 10-contact card edge connector featuring a 3.96mm pitch and two rows. Designed for board-to-board applications, this female header has solder lug terminals with gold contact plating over nickel and tin. It supports a 1.78mm card thickness, offers a straight orientation, and includes a locking mechanism. The green polyester insulator boasts a UL94 V-0 flammability rating and operates within a -65°C to 125°C temperature range, with a maximum current rating of 5A.
Edac 306-010-500-102 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.65mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-010-500-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
