This 20-position female card edge connector features a 2-row design with a 0.156inch pitch. It is constructed with nickel and tin contact material, plated with gold, and features a polyester insulation material. The connector is lead-free and operates within a temperature range of -65°C to 125°C. It is available in a bulk packaging quantity of 25 pieces.
Sign in to ask questions about the Edac 306-010-506-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 306-010-506-104 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 306 |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-010-506-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.