
20-position, 2-row straight female card edge connector with a 3.96mm pitch. Features nickel, tin, and copper contacts with gold plating, supporting a 5A max current rating. Designed for 0.062-inch card thickness, this through-hole mount component operates from -65°C to 125°C. The green polyester insulation material boasts a UL94 V-0 flammability rating, and the unit is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 306-010-520-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.65mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-010-520-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
