
10-contact, 20-position, 2-row straight edge card connector for 0.062-inch thick PCBs. Features gold-plated nickel/tin contacts, polyester insulation, and a green polyester housing. Rated for 5A maximum current and operates from -65°C to 125°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
