This 30-position female card edge connector features a 2-row design with a 3.96mm pitch, suitable for use in applications with operating temperatures ranging from -65°C to 125°C. The connector is constructed with nickel and tin contact material, gold plating, and polyester insulation. It is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 25 pieces. The connector is designed for free-hanging mounting and is suitable for use in card edge applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 306-015-500-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-015-500-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.