
Dual female edge connector with 30 positions and 15 contacts, featuring a 3.96mm pitch and straight orientation. Designed for panel mounting, this connector supports a card thickness of 1.78mm and offers a maximum current rating of 5A. Constructed with polyester insulation and nickel/tin contacts with gold plating, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The green housing is lead-free and RoHS compliant.
Edac 306-015-500-102 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.65mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-015-500-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
