This 30-position, 2-row through-hole female connector features green insulation and a maximum operating temperature of 125°C. It is constructed with nickel and tin contact material, plated with gold, and is lead-free. The connector is available in a bulk packaging quantity of 25 pieces, with a pitch of 0.156inch. It is compliant with RoHS regulations and has a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 306-015-520-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-015-520-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.