This card edge connector features 30 positions in 2 rows, with a card thickness of 0.062 inch and a pitch of 0.156 inch. It is made with green insulation material and has nickel/tin contacts with gold plating. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |