This 30-position female card edge connector is designed for through hole mounting. It features a 2-row configuration with a pitch of 0.156inch and is constructed from nickel and tin contact material with gold plating. The connector is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |