
44-position, 2-row female card edge connector with a 3.96mm pitch, designed for 1.78mm card thickness. Features gold-plated copper contacts with nickel and tin underplating, housed in green polyester insulation. Rated for 5A maximum current and operating temperatures from -65°C to 125°C, with a UL94 V-0 flammability rating. This straight, through-hole mount component offers lead-free and RoHS compliant termination via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 306-022-520-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.65mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-022-520-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
