
This 56-position, 2-row female connector features a 3.96mm pitch and straight, through-hole mounting. It supports a card thickness of 1.78mm and offers a maximum current rating of 5A. The connector boasts gold-plated copper contacts with nickel and tin underplating, housed in green polyester with a UL94 V-0 flammability rating. Operating across a temperature range of -65°C to 125°C, this RoHS compliant component is designed for solder termination.
Edac 306-028-520-102 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-028-520-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
