The 306-043-506-102 card edge connector from Edac features 86 female positions arranged in two rows with a 0.156inch pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and constructed with nickel, tin contact material and gold plating. It is available in a bulk packaging quantity of 25 pieces.
Edac 306-043-506-102 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 306 |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-043-506-102 to view detailed technical specifications.
No datasheet is available for this part.