This card edge connector features 86 female positions in a 2-row configuration, suitable for through-hole mounting. It is constructed with nickel and tin contact material, plated with gold, and features a lead-free design. The connector is made from polyester insulation material and is available in a 25-pack bulk packaging. It operates within a temperature range of -65°C to 125°C.
Edac 306-043-525-102 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-043-525-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.