The 307-010-541-101 card edge connector from Edac features 20 positions in a 2-row configuration with a 0.156inch pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant, with a gold contact plating and nickel-tin contact material. It is available in a bulk packaging quantity of 25 pieces and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Wire Wrap |
| RoHS | Compliant |