
This 30-position 2-row card edge connector features a green color and 0.156inch pitch. It is constructed with nickel and tin contact material, gold contact plating, and polyester insulation material. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It can operate within a temperature range of -40°C to 105°C and is available in a package quantity of 25. The connector is designed for panel mount and is suitable for use in card edge applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-015-501-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-015-501-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.