
This 30-position, 2-row panel mount card edge connector features a 0.156inch pitch and is designed for operation within a temperature range of -65°C to 125°C. The connector is constructed with a nickel, tin contact material and features a gold plating. It is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 25. The connector is suitable for use in a variety of applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-015-501-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-015-501-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.