This 30-position 2-row card edge connector features a 0.156inch pitch and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging option with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-015-521-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-015-521-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.