This 30-position 2-row through-hole card edge connector features a 0.156inch pitch and is designed for operation within a temperature range of -65°C to 125°C. The connector is constructed with a nickel and tin contact material, plated with gold, and features a polyester insulation material. It is lead-free and RoHS compliant, and is packaged in bulk quantities of 25. The connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-015-541-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-015-541-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.