This 18-position, 2-row female audio/video connector has a maximum current rating of 5A and operates within a temperature range of -65°C to 125°C. It features a lead-free design and is suitable for panel mounting. The connector has a pitch of 0.156inch and is available in a bulk packaging quantity of 25. The contacts are made of nickel and tin with a gold plating, and the insulation material is polyester.
Edac 307-018-501-102 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 18 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-018-501-102 to view detailed technical specifications.
No datasheet is available for this part.