This 18-position card edge connector is designed for board-to-board connections. It features a nickel and tin contact material with a gold plating, and is constructed with a polyester insulation material. The connector is lead-free and suitable for use in temperatures ranging from -40°C to 105°C. It is available in a 25-pack bulk packaging.
Edac 307-018-506-102 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 307 |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-018-506-102 to view detailed technical specifications.
No datasheet is available for this part.