
20-position, dual female edge connector with straight orientation and 3.96mm pitch. Features 2 rows of contacts with gold plating over nickel and tin contact material. Designed for 1.78mm card thickness and panel mounting, this connector operates within a -40°C to 105°C temperature range and supports a maximum current rating of 5A. The green polyester insulation material boasts a UL94 V-0 flammability rating.
Edac 307-020-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-020-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
