
This 22-contact female card edge connector features a maximum current rating of 5A and operates within a temperature range of -40°C to 105°C. It is constructed with lead-free materials and is compliant with RoHS regulations. The connector is designed for panel mount applications and is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-022-501-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-022-501-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
