
24-position, 2-row card edge connector with a 3.96mm pitch and 5.08mm row spacing. Features straight, straight orientation and solder lug termination for panel mounting. Designed for 1.78mm card thickness, with gold-plated copper alloy contacts and a polyester insulator. Rated for 5A maximum current and operates between -40°C and 105°C. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-024-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 307-024-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 55.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 307 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-024-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
