
30-contact, 2-row female header with 3.96mm pitch for 1.78mm thick cards. Features straight, solder termination with gold plating over nickel/tin contacts. Operates from -40°C to 105°C with a 5A max current rating. Housing is green polyester, UL94 V-0 flammability rated. Panel mount design with 0.128" mounting hole diameter. RoHS compliant and lead-free.
Edac 307-030-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
