This 30-position female card edge connector features a polyester insulation material, nickel and tin contact material with gold plating, and a lead-free construction. It operates over a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 25. The connector is designed for use in high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-030-502-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 307 |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-502-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.