
30-position, 2-row straight female I/O connector with a 3.96mm pitch, designed for 1.57mm board thickness. Features gold-plated nickel/tin contacts and polyester insulation, rated for 5A current and 1.8kV voltage. Operates within a -40°C to 105°C temperature range. Through-hole mounting with solder termination. RoHS compliant and lead-free.
Edac 307-030-520-201 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-520-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
