
30-position, dual-row edge card connector with a 3.96mm pitch. Features straight, through-hole mounting and female gender. Rated for 5A current and 1.8kV voltage, with a maximum operating temperature of 105°C. Constructed with polyester insulation, nickel/tin contacts plated with gold, and designed for 1.57mm board thickness. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
