
The Edac 307-030-520-204 is a 30-position, 2-row card edge connector with a 0.156inch pitch. It is designed for through-hole mounting and features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with nickel and tin contact material, gold contact plating, and polyester insulation material. It is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-030-520-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-520-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
