This 30-position 2-row card edge connector is designed for through-hole mounting and features a 0.156inch pitch. It is constructed with nickel and tin contact material, gold plating, and polyester insulation. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-030-524-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-524-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.