This 30-position, 2-row card edge connector is designed for through-hole mounting and features a polyester insulation material. It has a nickel, tin contact material with a gold plating and is lead-free compliant. The connector is available in a 25-pack bulk packaging and is suitable for operating temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-030-526-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-526-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.