The 307-030-540-201 card edge connector from Edac features 30 positions in a 2-row configuration, with a green color and 0.156inch pitch. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant, with a package quantity of 25 units per packaging in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 307-030-540-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-540-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.