
44-position, 2-row card edge connector with a 3.96mm pitch and 5.08mm row spacing. Features straight, through-hole mounting with solder termination. Designed for 0.062-inch thick cards, this female connector boasts gold-plated copper alloy contacts for reliable connectivity. Operating within a temperature range of -40°C to 105°C, it supports a maximum current rating of 5A and is RoHS compliant.
Edac 307-044-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-044-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
