
Standard card edge connector featuring 50 positions and 2 rows with a 5.08mm row spacing. Designed for panel mounting with straight orientation and solder termination. Offers a 5A max current rating and operates within a -40°C to 105°C temperature range. Constructed with polyester insulation and gold-plated copper contacts, it meets UL94 V-0 flammability standards and is RoHS compliant.
Edac 307-050-500-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 307 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-050-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
