
56-position, 2-row standard card edge connector with straight orientation and a 5.08mm row spacing. Features solder eyelet termination, a 3.96mm pitch, and a 5A maximum current rating. Constructed with a polyester insulation material and a copper alloy contact base plated with gold, offering a wide operating temperature range from -40°C to 105°C. The green housing is UL94 V-0 flammability rated and the component is RoHS compliant. Designed for panel mounting with a card thickness compatibility of 0.062 inches.
Sign in to ask questions about the Edac 307-056-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 307-056-500-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 307 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-056-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.