
72-position, 2-row card edge connector featuring a 0.156-inch pitch and 0.200-inch row spacing. Designed for panel mounting, this female connector utilizes gold-plated nickel/tin contacts for reliable signal transmission. It supports a card thickness of 0.062 inches and operates within a temperature range of -40°C to 105°C. The green polyester insulation material boasts a UL94 V-0 flammability rating, ensuring safety and compliance.
Edac 307-072-500-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 151mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-072-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
