Sign in to ask questions about the Edac 307-220-078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 307-220-078 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Color | Green |
| Lead Free | Lead Free |
| Material | Polyester, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Standard |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 307 |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-220-078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
