
This 30-position 2-row card edge connector features green insulation and is designed for through hole mount applications. It has a maximum operating temperature range of -65°C to 105°C and is compliant with RoHS regulations. The connector's contacts are made of nickel and tin with a gold plating, and the insulation material is polyester.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |