
This Edac 322 series connector features 22 female contacts with a gold plating, nickel and tin contact material, and a PC insulation material. It has a maximum current rating of 5A and can operate between -65°C and 125°C. The connector is available in a bulk packaging with 25 pieces per package and has a pitch of 0.156inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 322-022-521-158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Grey |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 322 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 322-022-521-158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
