This 12-position, 2-row card edge connector features a green color, nickel and tin contact material with gold plating, and a polyester insulation material. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is suitable for through-hole mounting.
Edac 333-012-523-208 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 333 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.